337-040-541-678

Heilind Number:EDA337-040-541-678
Manufacturer:EDAC
Manufacturer Number:337-040-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green hue, this connector not only stands out visually but also offers high performance, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 40 positions and a .156 inch pitch, it ensures efficient signal transmission. The Copper Alloy contact material provides reliable conductivity, while the .2 inch row spacing allows for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.