337-040-541-802

Heilind Number:EDA337-040-541-802
Manufacturer:EDAC
Manufacturer Number:337-040-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. Featuring two rows of 40 positions, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it is easy to install and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.