337-040-541-803

Heilind Number:EDA337-040-541-803
Manufacturer:EDAC
Manufacturer Number:337-040-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, this connector is not only aesthetically pleasing but also high-performing, with a current rating of 3 A. Its housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable and efficient connections. With a total of 40 positions, it allows for multiple connections on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectors with this essential component.