337-040-541-804

Heilind Number:EDA337-040-541-804
Manufacturer:EDAC
Manufacturer Number:337-040-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-804

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant Green hue. Engineered for optimum performance, this connector boasts a high amperage capacity of 3A, making it ideal for power-intensive applications. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. Featuring two rows and a total of 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.