337-040-541-807

Heilind Number:EDA337-040-541-807
Manufacturer:EDAC
Manufacturer Number:337-040-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-807

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green finish and is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a double row configuration and 40 positions, it offers ample connectivity options for your electronic components. Each contact is made from high-quality Copper Alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for flexible assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connection solutions with this essential component.