337-040-541-858

Heilind Number:EDA337-040-541-858
Manufacturer:EDAC
Manufacturer Number:337-040-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With two rows of 40 positions each, this connector offers ample room for your circuitry. The Copper Alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.