337-040-541-868

Heilind Number:EDA337-040-541-868
Manufacturer:EDAC
Manufacturer Number:337-040-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-868

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With dual rows of 40 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transfer, while a pitch of .156 inches and row spacing of .2 inches facilitate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic devices. Trust in our Card Edge Connector to deliver optimal performance and longevity to your PCB setup.