337-040-541-878

Heilind Number:EDA337-040-541-878
Manufacturer:EDAC
Manufacturer Number:337-040-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant Green color and boasts a 3A amperage capacity for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures maximum safety and compliance with industry standards. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for your 40-position board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this Connector for seamless and efficient electronic assembly.