337-040-542-101

Heilind Number:EDA337-040-542-101
Manufacturer:EDAC
Manufacturer Number:337-040-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers top-notch functionality. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Boasting a single row design with 40 positions, it's perfect for various board-to-board connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.