337-040-542-102

Heilind Number:EDA337-040-542-102
Manufacturer:EDAC
Manufacturer Number:337-040-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-102

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row layout with 40 positions, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Perfect for board-to-board connections, it offers a straight mount orientation for easy installation. Trust in this green-colored connector to deliver exceptional performance in your electronic projects.