337-040-542-103

Heilind Number:EDA337-040-542-103
Manufacturer:EDAC
Manufacturer Number:337-040-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication within your electronic systems. Designed with precision and reliability in mind, this connector features a single row layout with 40 positions, perfect for streamlined circuit integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments, with an impressive amperage rating of 3A. The copper alloy contact material and .156-inch pitch ensure optimal signal transfer, while the .2-inch row spacing allows for efficient board-to-board connections. Whether you're a seasoned electronics professional or a DIY enthusiast, this green-hued connector, with a straight mount orientation, offers easy installation and a secure fit. With an operating temperature range of -40 to 105°C, rest assured that your components will remain functional even in extreme conditions. Elevate your PCB assembly process with this essential component, a must-have in any toolkit for seamless and reliable electronic connections.