337-040-542-104

Heilind Number:EDA337-040-542-104
Manufacturer:EDAC
Manufacturer Number:337-040-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-104

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this connector offers reliable performance with a 3A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a single row design and 40 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand operating temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.