337-040-542-108

Heilind Number:EDA337-040-542-108
Manufacturer:EDAC
Manufacturer Number:337-040-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row of 40 positions with a pitch of .156 inches, ensuring reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both strength and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a variety of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.