337-040-542-112

Heilind Number:EDA337-040-542-112
Manufacturer:EDAC
Manufacturer Number:337-040-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key. Its straight mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Explore the possibilities with this essential component in the realm of PCB connectors.