337-040-542-158

Heilind Number:EDA337-040-542-158
Manufacturer:EDAC
Manufacturer Number:337-040-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Boasting a vibrant Green hue, this connector not only adds a pop of color but also ensures easy identification on your board. Its sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in a variety of operating conditions. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connections for your devices. Each of the 40 positions features high-quality Copper Alloy contacts, providing excellent conductivity. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures performance even in extreme environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic applications.