337-040-542-168

Heilind Number:EDA337-040-542-168
Manufacturer:EDAC
Manufacturer Number:337-040-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliability and durability. With a single row layout and a pitch of .156 inches, it offers efficient board-to-board connectivity. The straight mount orientation and 40 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial environments. Upgrade your connectivity solutions with this essential component in the PCB Connectors category.