337-040-542-202

Heilind Number:EDA337-040-542-202
Manufacturer:EDAC
Manufacturer Number:337-040-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Boasting a 3A amperage capacity and crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a range of applications. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers seamless integration on your board. Featuring 40 positions and a straight mount orientation, it facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your networking needs. Explore our range of PCB connectors for more high-quality solutions.