337-040-542-203

Heilind Number:EDA337-040-542-203
Manufacturer:EDAC
Manufacturer Number:337-040-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-203

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is engineered to deliver optimal performance. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on the board. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this high-quality Card Edge Connector.