337-040-542-204

Heilind Number:EDA337-040-542-204
Manufacturer:EDAC
Manufacturer Number:337-040-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a vibrant green color and is capable of handling up to 3A of power. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic components. Boasting a total of 40 positions, this connector guarantees ample room for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component and experience reliable and efficient board-to-board connections.