337-040-542-207

Heilind Number:EDA337-040-542-207
Manufacturer:EDAC
Manufacturer Number:337-040-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it not only offers visual appeal but also ensures durability and safety. The connector features two rows of precisely crafted Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, providing reliable connectivity for up to 40 positions. Its straight mount orientation simplifies installation, while its robust construction guarantees longevity even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.