337-040-542-208

Heilind Number:EDA337-040-542-208
Manufacturer:EDAC
Manufacturer Number:337-040-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant Green. This essential component, meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material, ensures superior durability and safety. Featuring Copper Alloy contacts and a .156-inch pitch with .2-inch row spacing, it guarantees reliable signal transmission in any electronic setup. With 40 positions available, you can easily accommodate multiple connections on your board. The straight mount orientation offers seamless integration, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this connector's exceptional quality for your next project's success.