337-040-542-212

Heilind Number:EDA337-040-542-212
Manufacturer:EDAC
Manufacturer Number:337-040-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-212

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 40 positions, it offers ample room for your connections. The contact material is made from high-quality Copper Alloy, ensuring reliable conductivity. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is guaranteed. Suitable for straight mounting orientation, this connector operates efficiently in temperatures ranging from -40 to 105°C, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.