337-040-542-268

Heilind Number:EDA337-040-542-268
Manufacturer:EDAC
Manufacturer Number:337-040-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-268

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a dual-row configuration offering 40 positions, this connector ensures secure and efficient PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile component for your engineering projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.