337-040-542-602

Heilind Number:EDA337-040-542-602
Manufacturer:EDAC
Manufacturer Number:337-040-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed for precision and durability, this connector boasts a 3A amperage rating, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission. With a single row configuration and 40 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee optimal performance in any environment. Upgrade your connectivity solutions with this essential component.