337-040-542-603

Heilind Number:EDA337-040-542-603
Manufacturer:EDAC
Manufacturer Number:337-040-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-603

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of 40 positions with a .156-inch pitch and .2-inch row spacing, ensuring precise connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it offers efficient power transmission while maintaining stability. Its straight mount orientation facilitates easy installation, making it ideal for various applications in electronics and beyond. Trust in this connector for secure and efficient board-to-board connections.