337-040-542-612

Heilind Number:EDA337-040-542-612
Manufacturer:EDAC
Manufacturer Number:337-040-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for high performance, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for durable insulation. With a single row layout and 40 positions, it offers seamless integration for your electronic setups. Crafted with Copper Alloy contacts and a .156-inch pitch, its precise engineering ensures reliable signal transmission. The straight mount orientation and .2-inch row spacing provide easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic components arsenal. Elevate your connectivity game with this essential component.