337-040-542-668

Heilind Number:EDA337-040-542-668
Manufacturer:EDAC
Manufacturer Number:337-040-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-668

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also offers reliable functionality. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term durability. Boasting a single row design with 40 positions, it facilitates seamless connections on your PCB. The contact material, Copper Alloy, ensures optimal conductivity while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Explore the full potential of your projects with this essential component.