337-040-542-802

Heilind Number:EDA337-040-542-802
Manufacturer:EDAC
Manufacturer Number:337-040-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a 2-row configuration with 40 positions, ensuring seamless integration into your system. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C allows for versatile use. Upgrade your setup with this essential component, perfect for Board to Board PCB connections.