337-040-542-803

Heilind Number:EDA337-040-542-803
Manufacturer:EDAC
Manufacturer Number:337-040-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for durability, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With two rows of Copper Alloy contacts, it offers seamless data transfer across 40 positions at a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component in the Products-Connectors-PCB Connectors-Board To Board PCB Connectors-Card Edge Connectors category.