337-040-542-804

Heilind Number:EDA337-040-542-804
Manufacturer:EDAC
Manufacturer Number:337-040-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for added safety. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 40 positions offer ample room for multiple components. Designed for straight mounting orientation, it effortlessly integrates into your system. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your setup with this essential connector for seamless connectivity.