337-040-542-808

Heilind Number:EDA337-040-542-808
Manufacturer:EDAC
Manufacturer Number:337-040-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it provides a secure and efficient connection for up to 40 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your design with this essential component in the world of PCB connectors.