337-040-542-812

Heilind Number:EDA337-040-542-812
Manufacturer:EDAC
Manufacturer Number:337-040-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts impressive functionality, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of 40 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission, while a row spacing of .2 inches allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the electronics industry. Trust in this essential component for robust and dependable connectivity solutions.