337-040-542-858

Heilind Number:EDA337-040-542-858
Manufacturer:EDAC
Manufacturer Number:337-040-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of high-quality Copper Alloy contacts, it ensures reliable performance, even in demanding environments. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB, offering 40 positions for versatile connectivity options. Designed for straight mounting orientation, it's ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to optimize your connectivity needs.