337-040-542-868

Heilind Number:EDA337-040-542-868
Manufacturer:EDAC
Manufacturer Number:337-040-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-542-868

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a copper alloy contact material, it guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting 40 positions in total, it offers ample connectivity options for your devices. The straight mount orientation provides easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environmental conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.