337-040-544-101

Heilind Number:EDA337-040-544-101
Manufacturer:EDAC
Manufacturer Number:337-040-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a current rating of 3 A, this connector is suitable for power and signal transmission. Featuring a single row design with 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for seamless board-to-board connections, this connector is ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your devices with this essential component that offers both functionality and durability.