337-040-544-103

Heilind Number:EDA337-040-544-103
Manufacturer:EDAC
Manufacturer Number:337-040-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-103

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Engineered for seamless power transmission, this connector boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and Copper Alloy contact material, it ensures reliable data transfer across its 40 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your connectivity game with this essential component.