337-040-544-104

Heilind Number:EDA337-040-544-104
Manufacturer:EDAC
Manufacturer Number:337-040-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions and a pitch of .156 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in harsh environments. The contact material, made of Copper Alloy, offers excellent conductivity for optimal signal transfer. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component, perfect for professionals in the field.