337-040-544-107

Heilind Number:EDA337-040-544-107
Manufacturer:EDAC
Manufacturer Number:337-040-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-107

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a pop of color to your setup while offering exceptional functionality. With a 3 A amperage rating, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row design and 40 positions, it accommodates a wide range of connections. The Copper Alloy contact material and .156-inch pitch ensure efficient signal transfer. Its straight mount orientation and -40 - 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector.