337-040-544-108

Heilind Number:EDA337-040-544-108
Manufacturer:EDAC
Manufacturer Number:337-040-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, a vital component for seamless data transfer. With a vibrant green hue, it adds a pop of color to your circuit board while ensuring durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal performance, it features a single row configuration with 40 positions, each made of robust Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable functionality even in challenging environments. Upgrade your electronic projects with this essential connector, a must-have in any technician's toolkit.