337-040-544-112

Heilind Number:EDA337-040-544-112
Manufacturer:EDAC
Manufacturer Number:337-040-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-112

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and 40 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your PCB designs with this essential component.