337-040-544-158

Heilind Number:EDA337-040-544-158
Manufacturer:EDAC
Manufacturer Number:337-040-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and accommodates up to 40 positions in a single row, making it ideal for various electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Perfect for use in board-to-board PCB connections, it's a must-have for electronic projects requiring secure and efficient connectivity. Elevate your designs with this essential component.