337-040-544-168

Heilind Number:EDA337-040-544-168
Manufacturer:EDAC
Manufacturer Number:337-040-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-168

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both high performance and durability. With a single row layout and 40 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your PCB assembly process with this essential component, available in our comprehensive range of connectors.