337-040-544-201

Heilind Number:EDA337-040-544-201
Manufacturer:EDAC
Manufacturer Number:337-040-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green finish. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission at an amperage of 3A. Offering 40 positions for optimal connectivity, its straight mount orientation and efficient row spacing of .2 inches make it ideal for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance and longevity, meeting all your connectivity needs with ease. Upgrade your setup today with this essential component.