337-040-544-202

Heilind Number:EDA337-040-544-202
Manufacturer:EDAC
Manufacturer Number:337-040-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking green hue. Engineered for optimal performance, it boasts a high amperage capacity of 3 A, making it suitable for a range of applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 40 positions, it offers ample room for versatile board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment and easy installation. Designed for straight mounting orientation, it's perfect for streamlined PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your electronic assembly arsenal. Explore more in our comprehensive range of PCB connectors under the Card Edge Connectors category.