337-040-544-207

Heilind Number:EDA337-040-544-207
Manufacturer:EDAC
Manufacturer Number:337-040-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking shade of green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration and a total of 40 positions, it offers ample connectivity options for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential connector, a must-have in any electronic assembly toolkit.