337-040-544-208

Heilind Number:EDA337-040-544-208
Manufacturer:EDAC
Manufacturer Number:337-040-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and secure connections. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its double-row design, with 40 positions and a .156-inch pitch, allows for versatile and precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial to automotive. Upgrade your setup with this essential component for seamless data transmission.