337-040-544-212

Heilind Number:EDA337-040-544-212
Manufacturer:EDAC
Manufacturer Number:337-040-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-212

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows and 40 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.