337-040-544-258

Heilind Number:EDA337-040-544-258
Manufacturer:EDAC
Manufacturer Number:337-040-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a must-have for seamless board-to-board connections. Featuring a vibrant green hue, it not only stands out visually but also boasts impressive functionality, with a 3 A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector guarantees long-lasting performance. With two rows of 40 positions, it offers ample space for your connections, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project in need of secure and efficient PCB connectivity.