337-040-544-268

Heilind Number:EDA337-040-544-268
Manufacturer:EDAC
Manufacturer Number:337-040-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of precision-engineered Copper Alloy contacts, each offering a robust 3A of amperage, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing, along with 40 positions, facilitate seamless alignment and connectivity. Designed for straight mount orientation, it provides easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.