337-040-544-602

Heilind Number:EDA337-040-544-602
Manufacturer:EDAC
Manufacturer Number:337-040-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Its Copper Alloy contact material guarantees efficient power delivery, with a maximum amperage of 3 A. Featuring a single row configuration with 40 positions, this connector offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and aerospace. Trust in its quality and versatility for your connectivity needs.